Through Hole Resistors

Results: 54
Resistance
20 mOhms50 mOhms100 mOhms200 mOhms500 mOhms1 Ohms2 Ohms5 Ohms10 Ohms20 Ohms25 Ohms50 Ohms75 Ohms100 Ohms
Tolerance
±1%±5%
Power (Watts)
20W25W50W
Features
Current Sense, Moisture Resistant, Non-InductiveMoisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +50ppm/°C-20/ +80ppm/°C0/ +200ppm/°C0/ +300ppm/°C
Operating Temperature
-55°C ~ 150°C-55°C ~ 175°C
Package / Case
TO-126-2TO-220-2 Full Pack
Supplier Device Package
TO-126TO-220
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)0.400" L x 0.175" W (10.16mm x 4.45mm)0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.450" (11.44mm)0.550" (13.97mm)0.590" (14.99mm)0.650" (16.52mm)
Stocking Options
Environmental Options
Media
Marketplace Product
54Results
Applied FiltersRemove All

Showing
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
TO-126-2 MP825 Series 1%
MP825-100-1%
RES 100 OHM 1% 25W TO126
Caddock Electronics Inc.
2,224
In Stock
1 : $9.07000
Tube
Tube
Active-±1%25WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-126-2TO-1260.320" L x 0.110" W (8.12mm x 2.79mm)0.550" (13.97mm)2-
1,223
In Stock
1 : $9.29000
Tube
Tube
Active2 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
1,042
In Stock
1 : $9.29000
Tube
Tube
Active1 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
TO-220-2 MP850 1%
MP850-100-1%
RES 100 OHM 1% 50W TO220
Caddock Electronics Inc.
5,727
In Stock
1 : $9.75000
Tube
Tube
Active100 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
3,445
In Stock
1 : $9.75000
Tube
Tube
Active50 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
702
In Stock
1 : $9.75000
Tube
Tube
Active1 kOhms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
1,480
In Stock
1 : $10.93000
Tube
Tube
Active500 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
972
In Stock
1 : $10.93000
Tube
Tube
Active200 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +200ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
916
In Stock
1 : $11.02000
Tube
Tube
Active2 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
264
In Stock
1 : $11.02000
Tube
Tube
Active5 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
839
In Stock
1 : $11.57000
Tube
Tube
Active20 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +300ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
2,198
In Stock
1 : $11.81000
Tube
Tube
Active10 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
2,907
In Stock
1 : $9.07000
Tube
Tube
Active10 Ohms±1%25WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-126-2TO-1260.320" L x 0.110" W (8.12mm x 2.79mm)0.550" (13.97mm)2-
1,185
In Stock
1 : $9.07000
Tube
Tube
Active50 Ohms±1%25WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-126-2TO-1260.320" L x 0.110" W (8.12mm x 2.79mm)0.550" (13.97mm)2-
353
In Stock
1 : $9.07000
Tube
Tube
Active20 Ohms±1%25WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-126-2TO-1260.320" L x 0.110" W (8.12mm x 2.79mm)0.550" (13.97mm)2-
1,023
In Stock
1 : $9.75000
Tube
Tube
Active25 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
311
In Stock
1 : $9.75000
Tube
Tube
Active10 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
TO-220-2 MP850 1%
MP850-500-1%
RES 500 OHM 1% 50W TO220
Caddock Electronics Inc.
238
In Stock
1 : $9.75000
Tube
Tube
Active500 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
TO-220-2 MP850 1%
MP850-200-1%
RES 200 OHM 1% 50W TO220
Caddock Electronics Inc.
134
In Stock
1 : $9.75000
Tube
Tube
Active200 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
380
In Stock
1 : $10.93000
Tube
Tube
Active100 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +200ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
436
In Stock
1 : $11.02000
Tube
Tube
Active1 Ohms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
113
In Stock
1 : $11.49000
Tube
Tube
Active500 mOhms±1%50WThick FilmMoisture Resistant, Non-Inductive-20/ +80ppm/°C-55°C ~ 150°CTO-220-2 Full PackTO-2200.410" L x 0.125" W (10.41mm x 3.18mm)0.650" (16.52mm)2-
120
In Stock
1 : $11.57000
Tube
Tube
Active50 mOhms±1%20WThick FilmMoisture Resistant, Non-Inductive0/ +200ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
TO-220-2 MP820 MP821 Metal Tab 1%
MP820-100-1%
RES 100 OHM 1% 20W TO220
Caddock Electronics Inc.
3,394
In Stock
1 : $11.81000
Tube
Tube
Active100 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
573
In Stock
1 : $11.81000
Tube
Tube
Active50 Ohms±1%20WThick FilmMoisture Resistant, Non-Inductive-20/ +50ppm/°C-55°C ~ 175°CTO-220-2 Full PackTO-2200.400" L x 0.175" W (10.16mm x 4.45mm)0.590" (14.99mm)2-
Showing
of 54

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).