Through Hole Resistors

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MP9000 SERIES
RES 100 OHM 1% 100W TO247
Caddock Electronics Inc.
2,770
In Stock
1 : $12.80000
Tube
-
Tube
Active
100 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
951
In Stock
1 : $12.80000
Tube
-
Tube
Active
50 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
831
In Stock
1 : $12.80000
Tube
-
Tube
Active
75 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
391
In Stock
1 : $12.80000
Tube
-
Tube
Active
25 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
3,512
In Stock
1 : $13.90000
Tube
-
Tube
Active
10 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
3,389
In Stock
1 : $13.90000
Tube
-
Tube
Active
20 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
1,944
In Stock
1 : $15.08000
Tube
-
Tube
Active
5 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
1,785
In Stock
1 : $15.08000
Tube
-
Tube
Active
3 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
914
In Stock
1 : $15.08000
Tube
-
Tube
Active
1 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
140
In Stock
1 : $15.08000
Tube
-
Tube
Active
2 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
357
In Stock
1 : $16.30000
Tube
-
Tube
Active
500 mOhms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
MP9000 SERIES
RES 0.05 OHM 1% 100W TO247
Caddock Electronics Inc.
731
In Stock
1 : $16.99000
Tube
-
Tube
Active
50 mOhms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
570
In Stock
1 : $22.28000
Tube
-
Tube
Active
8 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
400
In Stock
1 : $22.28000
Tube
-
Tube
Active
4 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
205
In Stock
1 : $24.05000
Tube
-
Tube
Active
300 mOhms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
114
In Stock
1 : $12.80000
Tube
-
Tube
Active
40 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
271
In Stock
1 : $15.08000
Tube
-
Tube
Active
2.5 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
152
In Stock
1 : $16.30000
Tube
-
Tube
Active
100 mOhms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
1,483
In Stock
1 : $18.94000
Tube
-
Tube
Active
33 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
746
In Stock
1 : $18.94000
Tube
-
Tube
Active
30 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
606
In Stock
1 : $18.94000
Tube
-
Tube
Active
47 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
1,611
In Stock
1 : $20.56000
Tube
-
Tube
Active
15 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
191
In Stock
1 : $20.56000
Tube
-
Tube
Active
12 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
MP9000 SERIES
RES 0.25 OHM 1% 100W TO247
Caddock Electronics Inc.
240
In Stock
1 : $24.05000
Tube
-
Tube
Active
250 mOhms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
0/ +200ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
126
In Stock
1 : $18.94000
Tube
-
Tube
Active
27 Ohms
±1%
100W
Thick Film
Moisture Resistant, Non-Inductive
-20/ +80ppm/°C
-55°C ~ 175°C
TO-247-2
TO-247
0.620" L x 0.195" W (15.75mm x 4.95mm)
0.825" (20.96mm)
2
-
Showing
of 35

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).