Through Hole Resistors

Results: 108
Resistance
20 mOhms33 mOhms50 mOhms75 mOhms100 mOhms200 mOhms270 mOhms300 mOhms500 mOhms750 mOhms1 Ohms1.5 Ohms
Tolerance
±1%±5%
Features
Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse Withstanding
Height - Seated (Max)
0.575" (14.60mm)0.590" (14.99mm)0.606" (15.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
108Results
Applied FiltersRemove All

Showing
of 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
PWR220T-20 Series
PWR220T-20-3300F
RES 330 OHM 1% 20W TO220-2
Bourns Inc.
11,755
In Stock
1 : $3.90000
Tube
Tube
Active330 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-10R0F
RES 10 OHM 1% 20W TO220-2
Bourns Inc.
1,715
In Stock
1 : $3.90000
Tube
Tube
Active10 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-2200J
RES 220 OHM 5% 20W TO220-2
Bourns Inc.
717
In Stock
1 : $3.56000
Tube
Tube
Active220 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-5R00J
RES 5 OHM 5% 20W TO220-2
Bourns Inc.
491
In Stock
1 : $3.56000
Tube
Tube
Active5 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1000J
RES 100 OHM 5% 20W TO220-2
Bourns Inc.
361
In Stock
1 : $3.56000
Tube
Tube
Active100 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-10R0J
RES 10 OHM 5% 20W TO220-2
Bourns Inc.
333
In Stock
1 : $3.56000
Tube
Tube
Active10 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-20R0J
RES 20 OHM 5% 20W TO220-2
Bourns Inc.
330
In Stock
1 : $3.56000
Tube
Tube
Active20 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-15R0F
RES 15 OHM 1% 20W TO220-2
Bourns Inc.
1,548
In Stock
1 : $3.90000
Tube
Tube
Active15 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-27R0F
RES 27 OHM 1% 20W TO220-2
Bourns Inc.
1,478
In Stock
1 : $3.90000
Tube
Tube
Active27 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-7R50F
RES 7.5 OHM 1% 20W TO220-2
Bourns Inc.
1,353
In Stock
1 : $3.90000
Tube
Tube
Active7.5 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1000F
RES 100 OHM 1% 20W TO220-2
Bourns Inc.
699
In Stock
1 : $3.90000
Tube
Tube
Active100 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-2000F
RES 200 OHM 1% 20W TO220-2
Bourns Inc.
595
In Stock
1 : $3.90000
Tube
Tube
Active200 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-20R0F
RES 20 OHM 1% 20W TO220-2
Bourns Inc.
418
In Stock
1 : $3.90000
Tube
Tube
Active20 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-82R0F
RES 82 OHM 1% 20W TO220-2
Bourns Inc.
289
In Stock
1 : $3.90000
Tube
Tube
Active82 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-12R0F
RES 12 OHM 1% 20W TO220-2
Bourns Inc.
286
In Stock
1 : $3.90000
Tube
Tube
Active12 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1001F
RES 1K OHM 1% 20W TO220-2
Bourns Inc.
281
In Stock
1 : $3.90000
Tube
Tube
Active1 kOhms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1002F
RES 10K OHM 1% 20W TO220-2
Bourns Inc.
210
In Stock
1 : $3.90000
Tube
Tube
Active10 kOhms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-R500F
RES 0.5 OHM 1% 20W TO220-2
Bourns Inc.
4,320
In Stock
1 : $3.99000
Tube
Tube
Active500 mOhms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-3R30F
RES 3.3 OHM 1% 20W TO220-2
Bourns Inc.
255
In Stock
1 : $3.99000
Tube
Tube
Active3.3 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-1R00F
RES 1 OHM 1% 20W TO220-2
Bourns Inc.
246
In Stock
1 : $3.99000
Tube
Tube
Active1 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-4R00F
RES 4 OHM 1% 20W TO220-2
Bourns Inc.
167
In Stock
1 : $3.99000
Tube
Tube
Active4 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-2R00F
RES 2 OHM 1% 20W TO220-2
Bourns Inc.
105
In Stock
1 : $3.99000
Tube
Tube
Active2 Ohms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-R050J
RES 0.05 OHM 5% 20W TO220-2
Bourns Inc.
199
In Stock
1 : $5.15000
Tube
Tube
Active50 mOhms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-R100F
RES 0.1 OHM 1% 20W TO220-2
Bourns Inc.
2,195
In Stock
1 : $5.30000
Tube
Tube
Active100 mOhms±1%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
PWR220T-20 Series
PWR220T-20-22R0J
RES 22 OHM 5% 20W TO220-2
Bourns Inc.
576
In Stock
1 : $3.56000
Tube
Tube
Active22 Ohms±5%20WThick FilmAutomotive AEC-Q200, Current Sense, Pulse Withstanding±100ppm/°C-55°C ~ 155°CTO-220-2, VariantTO-220-20.398" L x 0.157" W (10.10mm x 4.00mm)0.575" (14.60mm)2-
Showing
of 108

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).