Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,212 In Stock | 1 : $14.46000 Bulk | - | Bulk | Active | 20 kOhms | ±5% | 20W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | - | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | - | 2 | - | |||
94 In Stock | 1 : $5.75000 Bulk | - | Bulk | Active | 20 kOhms | ±5% | 10W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | - | 2 | - |