10 Ohms ±10% 2.5W Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : $32.90000 Bulk | Bulk | Active | 10 Ohms | ±10% | 2.5W | Ceramic | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | - | -55°C ~ 150°C | Radial | Radial Lead | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 0.866" (22.00mm) | 2 | - | |||
17 Marketplace | 1 : $13.21000 Bulk | Bulk | Active | 10 Ohms | ±10% | 2.5W | Ceramic | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | - | -55°C ~ 150°C | Radial | Radial | 0.512" Dia x 0.787" L (13.00mm x 20.00mm) | 0.866" (22.00mm) | 2 | - | |||
0 In Stock | Active | Box | Active | 10 Ohms | ±10% | 2.5W | Ceramic | Moisture Resistant, Non-Inductive, Pulse Withstanding | 0/ -800ppm/°C | -55°C ~ 230°C | Axial | Axial | 0.437" Dia x 0.752" L (11.10mm x 19.10mm) | - | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±10% | 2.5W | Ceramic | Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety | - | -55°C ~ 150°C | Radial | Radial Lead | 0.787" L x 0.512" W (20.00mm x 13.00mm) | 0.866" (22.00mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 Ohms | ±10% | 2.5W | Ceramic | Moisture Resistant | -1200/ -600ppm/°C | -40°C ~ 110°C | Axial | - | 0.370" Dia x 1.819" L (9.40mm x 46.20mm) | - | 2 | - |