470 Ohms ±5% 0.25W, 1/4W Axial Through Hole Resistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
470 Ohm Axial 5% CFR Series
CFR-25JB-52-470R
RES 470 OHM 5% 1/4W AXIAL
YAGEO
49,664
In Stock
1 : $0.10000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
470 Ohms
±5%
0.25W, 1/4W
Carbon Film
Automotive AEC-Q200
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
-
2
-
470 Ohm Axial 5% CFR Series
CFR-25JR-52-470R
RES 470 OHM 5% 1/4W AXIAL
YAGEO
38,452
In Stock
1 : $0.10000
Cut Tape (CT)
5,000 : $0.01131
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Active
470 Ohms
±5%
0.25W, 1/4W
Carbon Film
Automotive AEC-Q200
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
-
2
-
470 Ohm Axial 5% CFR Series
CFR25SJT-52-470R
RES 470 OHM 5% 1/4W AXIAL
YAGEO
32,084
In Stock
5,000 : $0.00982
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 Ohms
±5%
0.25W, 1/4W
Carbon Film
Automotive AEC-Q200
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
-
2
-
470 Ohm Axial 5% CFR Series
CFR-25JT-52-470R
RES 470 OHM 5% 1/4W AXIAL
YAGEO
6,786
In Stock
5,000 : $0.01061
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
470 Ohms
±5%
0.25W, 1/4W
Carbon Film
Automotive AEC-Q200
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
-
2
-
470 Ohm Axial 5% CFR Series
CFR25SJR-52-470R
RES 470 OHM 5% 1/4W AXIAL
YAGEO
0
In Stock
Check Lead Time
5,000 : $0.00960
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
470 Ohms
±5%
0.25W, 1/4W
Carbon Film
Automotive AEC-Q200
-500/ +350ppm/°C
-55°C ~ 155°C
Axial
Axial
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
-
2
-
Showing
of 5

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).