±1% 0.125W, 1/8W Through Hole Resistors

Results: 9
Series
Military, MIL-PRF-55182/01, RNC55Military, MIL-R-10509/7, RN55
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Resistance
47.5 kOhms61.9 kOhms162 kOhms
Features
Flame Retardant Coating, Military, Moisture Resistant, SafetyMilitary, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C±100ppm/°C
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Failure Rate
-P (0.1%)S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CMF SERIES
RN55D4752FRE6
RES 47.5K OHM 1/8W 1% AXIAL
Vishay Dale
1,194
In Stock
1 : $0.59000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active
47.5 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±100ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
CMF SERIES
RN55D6192FB14
RES 61.9K OHM 1/8W 1% AXIAL
Vishay Dale
540
In Stock
1 : $0.60000
Bulk
Bulk
Active
61.9 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±100ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
CMF SERIES
RN55D4752FB14
RES 47.5K OHM 1/8W 1% AXIAL
Vishay Dale
785
In Stock
1 : $0.62000
Bulk
Bulk
Active
47.5 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±100ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
CMF SERIES
RN55C4752FRE6
RES 47.5K OHM 1/8W 1% AXIAL
Vishay Dale
1,994
In Stock
1 : $0.74000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Active
47.5 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
CMF SERIES
RN55D1623FB14
RES 162K OHM 1/8W 1% AXIAL
Vishay Dale
72
In Stock
1 : $2.11000
Bulk
Bulk
Active
162 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±100ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
Military, MIL-PRF-55182, RNC55
RNC55H4752FPB14
RES 47.5K OHM 1/8W 1% AXIAL
Vishay Dale
100
In Stock
1 : $3.17000
Bulk
Bulk
Active
47.5 kOhms
±1%
0.125W, 1/8W
Metal Film
Military, Moisture Resistant, Weldable
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
-
2
P (0.1%)
Military, MIL-PRF-55182, RNC55
RNC55H1623FSB14
RES 162K OHM 1/8W 1% AXIAL
Vishay Dale
11
In Stock
1 : $3.18000
Bulk
Bulk
Active
162 kOhms
±1%
0.125W, 1/8W
Metal Film
Military, Moisture Resistant, Weldable
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
-
2
S (0.001%)
Military, MIL-PRF-55182, RNC55
RNC55H4752FSB14
RES 47.5K OHM 1/8W 1% AXIAL
Vishay Dale
2
In Stock
1 : $3.18000
Bulk
Bulk
Active
47.5 kOhms
±1%
0.125W, 1/8W
Metal Film
Military, Moisture Resistant, Weldable
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
-
2
S (0.001%)
CMF SERIES
RN55C6192FB14
RES 61.9K OHM 1/8W 1% AXIAL
Vishay Dale
100
In Stock
1 : $5.30000
Bulk
Bulk
Active
61.9 kOhms
±1%
0.125W, 1/8W
Metal Film
Flame Retardant Coating, Military, Moisture Resistant, Safety
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
-
2
-
Showing
of 9

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).