12 kOhms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,880 In Stock | 1 : $0.56000 Cut Tape (CT) 500 : $0.22526 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 12 kOhms | ±5% | 5W | Metal Oxide Film | Flame Proof, Pulse Withstanding, Safety | ±350ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | - | 2 | - | |||
1,113 In Stock | 1 : $0.76000 Bulk | Bulk | Active | 12 kOhms | ±5% | 5W | Metal Film | Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 250°C | Radial | Radial Lead | 0.512" L x 0.354" W (13.00mm x 9.00mm) | 1.024" (26.00mm) | 2 | - | |||
1,873 In Stock | 1 : $0.93000 Bulk | Bulk | Active | 12 kOhms | ±5% | 7W | Wirewound | Flame Proof, Safety | ±200ppm/°C | -55°C ~ 350°C | Axial, Radial Formed | - | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | - | 2 | - | |||
1,493 In Stock | 1 : $1.10000 Bulk | Bulk | Active | 12 kOhms | ±5% | 7W | Metal Oxide Film | Flame Proof, Pulse Withstanding, Safety | ±350ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 1.260" L (8.50mm x 32.00mm) | - | 2 | - | |||
1,531 In Stock | 1 : $1.26000 Bulk | Bulk | Active | 12 kOhms | ±5% | 8W | Metal Oxide Film | Flame Proof, Pulse Withstanding, Safety | ±350ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | - | 2 | - | |||
1,781 In Stock | 1 : $1.38000 Bulk | Bulk | Active | 12 kOhms | ±5% | 9W | Metal Oxide Film | Flame Proof, Pulse Withstanding, Safety | ±350ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | - | 2 | - |