Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
SQM10AJB-1Kx
SQM10SJB-39R
RES 39 OHM 5% 10W RADIAL
YAGEO
0
In Stock
Check Lead Time
1,000 : $0.49797
Bulk
Bulk
Active39 Ohms±5%10WCeramicAnti-Arc, Flame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 155°CRadial-0.630" L x 0.472" W (16.00mm x 12.00mm)1.437" (36.50mm)2
SQM10AJB-1Kx
SQM10SJB-43R
RES 43 OHM 5% 10W RADIAL
YAGEO
0
In Stock
Check Lead Time
1,000 : $0.49797
Bulk
Bulk
Active43 Ohms±5%10WCeramicAnti-Arc, Flame Proof, Moisture Resistant, Safety±300ppm/°C-55°C ~ 155°CRadial-0.630" L x 0.472" W (16.00mm x 12.00mm)1.437" (36.50mm)2
Showing
of 2

10W Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).