Through Hole Resistors

Results: 2
Packaging
Cut Tape (CT)Tape & Reel (TR)
Package / Case
AxialAxial, Radial Bend
Supplier Device Package
AxialPanasert
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CF 2k
CF14JT2K00
RES 2K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
83,049
In Stock
105,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2 kOhms
±5%
0.25W, 1/4W
Carbon Film
Flame Retardant Coating, Safety
0/ -400ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
-
2
-
2k Ohm 5% CF Pana-sert
PCF14JT2K00
RES 2K OHM 5% 1/4W PANASERT
Stackpole Electronics Inc
1,335
In Stock
1 : $0.12000
Cut Tape (CT)
2,500 : $0.01535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
2 kOhms
±5%
0.25W, 1/4W
Carbon Film
Flame Retardant Coating, Safety
0/ -400ppm/°C
-55°C ~ 155°C
Axial, Radial Bend
Panasert
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
-
2
-
Showing
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).