Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MFR-25FBF52-200R
MFR-25FBF52-200R
RES 200 OHM 1% 1/4W AXIAL
YAGEO
20,383
In Stock
1 : $0.10000
Bulk
Bulk
Active200 Ohms±1%0.25W, 1/4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.094" Dia x 0.248" L (2.40mm x 6.30mm)-2-
MFR-25FBF52-200R
MFR25SFBF52-200R
RES 200 OHM 1% 1/4W AXIAL
YAGEO
0
In Stock
10,000 : $0.00946
Bulk
Bulk
Active200 Ohms±1%0.25W, 1/4WMetal Film-±100ppm/°C-55°C ~ 155°CAxialAxial0.075" Dia x 0.134" L (1.90mm x 3.40mm)-2-
Showing
1 - 2
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).