Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Box | Active | 374 mOhms | ±1% | 10W | Wirewound | - | ±90ppm/°C | - | Axial | Axial | 0.406" Dia x 1.843" L (10.30mm x 46.80mm) | - | 2 | - | |||
0 Marketplace | Active | - | Bulk | Active | 374 mOhms | ±1% | 10W | Wirewound | - | ±90ppm/°C | - | Axial | Axial | 0.406" Dia x 1.843" L (10.30mm x 46.80mm) | - | 2 | - |