Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 Marketplace | 1 : $0.61000 Bulk | - | Bulk | Active | 450 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 250 : $1.13604 Box | - | Box | Active | 450 Ohms | ±5% | 5W | Wirewound | Flame Retardant Coating, Safety | ±30ppm/°C | - | Axial | Axial | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | - | 2 | - |