Through Hole Resistors

Results: 2
Manufacturer
TE Connectivity Passive ProductVishay Dale
Series
EPMilitary, MIL-PRF-55182/01, RNC55
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Resistance
3.6 Ohms75 Ohms
Tolerance
±1%±5%
Power (Watts)
0.125W, 1/8W1W
Composition
Metal FilmWirewound
Features
Flame Retardant Coating, Pulse Withstanding, SafetyMilitary, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C±400ppm/°C
Operating Temperature
-65°C ~ 175°C-55°C ~ 155°C
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Failure Rate
-S (0.001%)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
4,990
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.05348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
3.6 Ohms
±5%
1W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±400ppm/°C
-55°C ~ 155°C
Axial
Axial
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
-
2
-
Military, MIL-PRF-55182, RNC55
RNC55H75R0FSBSL65
RES 75 OHM 1% 1/8W AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $3.00110
Bulk
Bulk
Active
75 Ohms
±1%
0.125W, 1/8W
Metal Film
Military, Moisture Resistant, Weldable
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
-
2
S (0.001%)
Showing
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).