Through Hole Resistors

Results: 4
Packaging
BulkTape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CMF SERIES
RN55D4750FB14
RES 475 OHM 1/8W 1% AXIAL
Vishay Dale
365
In Stock
1 : $0.60000
Bulk
Bulk
Active475 Ohms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55D4750FR36
RES 475 OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
5,000 : $0.09408
Tape & Reel (TR)
Tape & Reel (TR)
Active475 Ohms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55D4750FRSL
RES 475 OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
500 : $0.51388
Tape & Reel (TR)
Tape & Reel (TR)
Active475 Ohms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55D4750FBSL
RES 475 OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $3.99030
Bulk
Bulk
Active475 Ohms±1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
Showing
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).