Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Military, MIL-PRF-55182, RNC55
RNC55J1003FSB14
RES 100K OHM 1/8W 1% AXIAL
Vishay Dale
499
In Stock
1 : $4.10000
Bulk
Bulk
Active100 kOhms±1%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2S (0.001%)
Military, MIL-PRF-55182, RNC55
RNC55J1003FSR36
RES 100K OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
5,000 : $0.68761
Tape & Reel (TR)
Tape & Reel (TR)
Active100 kOhms±1%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2S (0.001%)
Military, MIL-PRF-55182, RNC55
RNC55J1003FSBSL
RES 100K OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $2.99250
Bulk
Bulk
Active100 kOhms±1%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2S (0.001%)
Military, MIL-PRF-55182, RNC55
RNC55J1003FSRSL
RES 100K OHM 1/8W 1% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $2.99250
Tape & Reel (TR)
Tape & Reel (TR)
Active100 kOhms±1%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2S (0.001%)
Showing
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).