Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : $4.10000 Bulk | Bulk | Active | 100 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 1,000 : $0.68761 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : $2.99250 Bulk | Bulk | Active | 100 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock | 100 : $2.99250 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±25ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) |