Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
Military, MIL-PRF-55182, RNC55
RNC55J1003DRR36
RES 100K OHM 1/8W .5% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
5,000 : $1.15976
Tape & Reel (TR)
Tape & Reel (TR)
Active100 kOhms±0.5%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-55182, RNC55
RNC55J1003DRRE6
RES 100K OHM 1/8W .5% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
1,000 : $1.15976
Tape & Reel (TR)
Tape & Reel (TR)
Active100 kOhms±0.5%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-55182, RNC55
RNC55J1003DRBSL
RES 100K OHM 1/8W .5% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $5.08800
Bulk
Bulk
Active100 kOhms±0.5%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2R (0.01%)
Military, MIL-PRF-55182, RNC55
RNC55J1003DRRSL
RES 100K OHM 1/8W .5% AXIAL
Vishay Dale
0
In Stock
Check Lead Time
100 : $5.08800
Tape & Reel (TR)
Tape & Reel (TR)
Active100 kOhms±0.5%0.125W, 1/8WMetal FilmMilitary, Moisture Resistant, Weldable±25ppm/°C-65°C ~ 175°CAxialAxial0.094" Dia x 0.250" L (2.39mm x 6.35mm)-2R (0.01%)
Showing
1 - 4
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).