Showing
1 - 25
of 15,906
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
2,185
In Stock
1 : $31.13000
Bulk
Bulk
Active200 kOhms±0.01%1WMetal FoilNon-Inductive±8ppm/°C-55°C ~ 125°CAxialAxial0.375" Dia x 1.000" L (9.53mm x 25.40mm)-2-
367
In Stock
1 : $18.93000
Bulk
Bulk
Active10 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±1ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
24
In Stock
1 : $18.52000
Bulk
Bulk
Active100 Ohms±0.01%0.4WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.250" L x 0.080" W (6.35mm x 2.03mm)0.310" (7.87mm)2-
19
In Stock
1 : $37.40000
Bulk
Bulk
Active5 Ohms±1%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-2TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)2-
1
In Stock
1 : $52.76000
Bulk
Bulk
Active50 Ohms±0.01%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
2
In Stock
1 : $70.75000
Bulk
Bulk
Active100 Ohms±0.01%0.3WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
238
In Stock
1 : $18.52000
Bulk
Bulk
Active1 kOhms±0.01%0.4WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.250" L x 0.080" W (6.35mm x 2.03mm)0.310" (7.87mm)2-
50
In Stock
1 : $70.75000
Bulk
Bulk
Active10 kOhms±0.01%0.3WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
378
In Stock
1 : $21.24000
Bulk
Bulk
Active75 Ohms±0.01%0.4WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadialRadial Lead0.250" L x 0.080" W (6.35mm x 2.03mm)0.310" (7.87mm)2-
32
In Stock
1 : $70.75000
Bulk
Bulk
Active1 kOhms±0.01%0.3WMetal FoilNon-Inductive±0.2ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
110
In Stock
1 : $27.81000
Bulk
Bulk
Active1 Ohms±0.1%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
269
In Stock
1 : $32.94000
Bulk
Bulk
Active10 Ohms±0.01%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
125
In Stock
1 : $48.94000
Bulk
Bulk
Active500 mOhms±1%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
23
In Stock
1 : $54.40000
Bulk
Bulk
Active5 Ohms±0.02%8WMetal FoilNon-Inductive±2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
689
In Stock
1 : $36.16000
Bulk
Bulk
Active100 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
16
In Stock
1 : $106.46000
Bulk
Bulk
Active100 kOhms±0.1%0.3WMetal FoilMoisture Resistant, Non-Inductive0.0ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
27
In Stock
1 : $72.01000
Bulk
Bulk
Active10 Ohms±0.1%0.3WMetal FoilMoisture Resistant, Non-Inductive0.0ppm/°C-55°C ~ 125°CRadialRadial Lead0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
1,554
In Stock
1 : $15.82000
Bulk
Bulk
Active100 Ohms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
273
In Stock
1 : $41.22000
Bulk
Bulk
Active20 Ohms±1%8WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
34
In Stock
1 : $45.79000
Bulk
Bulk
Active10 Ohms±0.05%8WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CTO-220-2TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)2-
134
In Stock
1 : $30.49000
Bulk
Bulk
Active10 Ohms±0.01%8WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
253
In Stock
1 : $45.12000
Bulk
Bulk
Active500 mOhms±0.5%8WMetal FoilMoisture Resistant, Non-Inductive±0.2ppm/°C-55°C ~ 150°CTO-220-4TO-2200.400" L x 0.150" W (10.16mm x 3.81mm)0.845" (21.46mm)4-
14
In Stock
1 : $81.93000
Bulk
Bulk
Active100 Ohms±0.1%0.3WMetal FoilMoisture Resistant, Non-Inductive0.0ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
375
In Stock
1 : $23.81000
Bulk
Bulk
Active10 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive±2ppm/°C-55°C ~ 125°CRadial-0.300" L x 0.105" W (7.62mm x 2.67mm)0.336" (8.53mm)2-
13
In Stock
1 : $92.63000
Bulk
Bulk
Active20 kOhms±0.01%0.3WMetal FoilMoisture Resistant, Non-Inductive0.0ppm/°C-55°C ~ 125°CRadial-0.415" L x 0.162" W (10.54mm x 4.11mm)0.450" (11.43mm)2-
Showing
1 - 25
of 15,906

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).