Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RN60D1000F
RN60D1000F
RESISTOR, 100 OHM, 0.25 W, FIXED
Vishay Dale
292
Marketplace
10 : $0.58000
Box
Box
Active100 Ohms±1%0.25W, 1/4WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±100ppm/°C-65°C ~ 175°CAxialAxial0.145" Dia x 0.344" L (3.68mm x 8.74mm)-2-
CMF SERIES
CMF5550R000FKBF
RES 50 OHM 1/2W 1% AXIAL
Vishay Dale
0
In Stock
482
Marketplace
1,000 : $0.13857
Bulk
1 : $0.18000
Box
Bulk
Box
Active50 Ohms±1%0.5W, 1/2WMetal FilmFlame Retardant Coating, Moisture Resistant, Safety±100ppm/°C-55°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
Showing
1 - 2
of 2

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).