4.6W Through Hole Resistors

Results: 7
Series
Super MoxSuper-Mox
Resistance
10 MOhms25 MOhms50 MOhms100 MOhms150 MOhms1 GOhms
Tolerance
±1%±5%
Temperature Coefficient
±50ppm/°C±100ppm/°C100ppm/°C
Size / Dimension
0.315" Dia x 1.457" L (8.00mm x 37.00mm)0.323" Dia x 1.555" L (8.20mm x 39.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
SUPER-MOX-Series
MOX92025005FVE
RES 50M OHM 1% 5W AXIAL
Ohmite
1,636
In Stock
1 : $15.95000
Bulk
Bulk
Active
50 MOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
SUPER-MOX-Series
MOX92021006FVE
RES 100M OHM 1% 5W AXIAL
Ohmite
573
In Stock
1 : $16.13000
Bulk
Bulk
Active
100 MOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
SUPER-MOX-Series
MOX92021005FVE
RES 10M OHM 1% 5W AXIAL
Ohmite
203
In Stock
1 : $18.58000
Bulk
Bulk
Active
10 MOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
RES 25M OHM 1% 5W AXIAL
MOX92022505FTE
RES 25M OHM 1% 5W AXIAL
Ohmite
180
Marketplace
1 : $17.34000
Bulk
Bulk
Active
25 MOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
SUPER-MOX-Series
MOX92021007FTE
RES 1 GOHM 1% 5W AXIAL
Ohmite
57
In Stock
1 : $16.77000
Bulk
Bulk
Active
1 GOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
RES 150M OHM 5% 4.6W AXIAL
MOX92021506JTE
RES 150M OHM 5% 4.6W AXIAL
Ohmite
38
Marketplace
1 : $6.87000
Bulk
Bulk
Active
150 MOhms
±5%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.323" Dia x 1.555" L (8.20mm x 39.50mm)
-
2
-
MOX400231806J
MOX92021007FVE
RES 1 GOHM 1% 5W AXIAL
Ohmite
0
In Stock
Check Lead Time
60 : $21.16550
Bulk
Bulk
Active
1 GOhms
±1%
4.6W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.457" L (8.00mm x 37.00mm)
-
2
-
Showing
of 7

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).