3.9W Through Hole Resistors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MOX910 SERIES
MOX91021004FVE
RES 1M OHM 1% 3.8W AXIAL
Ohmite
1,157
In Stock
1 : $24.68000
Bulk
-
Bulk
Active
1 MOhms
±1%
3.9W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.063" L (8.00mm x 27.00mm)
-
2
-
MOX910 SERIES
MOX91021005FVE
RES 10M OHM 1% 3.8W AXIAL
Ohmite
642
In Stock
1 : $28.07000
Bulk
-
Bulk
Active
10 MOhms
±1%
3.9W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.063" L (8.00mm x 27.00mm)
-
2
-
MOX910 SERIES
MOX91022505FTE
RES 25M OHM 1% 3.8W AXIAL
Ohmite
871
In Stock
1 : $34.46000
Bulk
-
Bulk
Active
25 MOhms
±1%
3.9W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.063" L (8.00mm x 27.00mm)
-
2
-
MOX910 SERIES
MOX91025004FVE
RES 5M OHM 1% 3.8W AXIAL
Ohmite
194
In Stock
1 : $34.46000
Bulk
-
Bulk
Active
5 MOhms
±1%
3.9W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.315" Dia x 1.063" L (8.00mm x 27.00mm)
-
2
-
MOX400231806J
MOX91028002JTE
RES 80K OHM 5% 3.9W AXIAL
Ohmite
0
In Stock
Active
-
Bulk
Active
80 kOhms
±5%
3.9W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.323" Dia x 1.071" L (8.20mm x 27.20mm)
-
2
-
Showing
of 5

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).