200 MOhms Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : $3.95000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 1W | Thick Film | High Voltage, Non-Inductive | 50ppm/°C | -55°C ~ 110°C | Radial | Radial | 0.580" L x 0.100" W (14.73mm x 2.54mm) | 0.340" (8.64mm) | 2 | - | |||
2,545 In Stock | 1 : $4.39000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 1.5W | Thick Film | High Voltage, Non-Inductive | 50ppm/°C | -55°C ~ 110°C | Radial | Radial | 1.080" L x 0.100" W (27.43mm x 2.54mm) | 0.340" (8.64mm) | 2 | - | |||
1,512 In Stock | 1 : $5.90000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 2.5W | Thick Film | High Voltage, Non-Inductive | 50ppm/°C | -55°C ~ 110°C | Radial | Radial | 2.080" L x 0.100" W (52.83mm x 2.54mm) | 0.340" (8.64mm) | 2 | - | |||
319 In Stock | 1 : $3.84000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 0.5W, 1/2W | Thick Film | High Voltage, Moisture Resistant | 200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | - | 2 | - | |||
109 In Stock | 1 : $7.76000 Bag | - | Bag | Active | 200 MOhms | ±1% | 1W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | - | 2 | - | |||
195 In Stock | 1 : $7.85000 Bag | - | Bag | Active | 200 MOhms | ±1% | 0.7W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | - | 2 | - | |||
200 In Stock | 1 : $9.86000 Bag | - | Bag | Active | 200 MOhms | ±1% | 1.2W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | - | 2 | - | |||
377 In Stock | 1 : $10.99000 Bag | - | Bag | Active | 200 MOhms | ±1% | 3W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.315" Dia x 1.535" L (8.00mm x 39.00mm) | - | 2 | - | |||
154 In Stock | 1 : $11.31000 Cut Tape (CT) 1,000 : $4.41875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 200 MOhms | ±1% | 1.2W | Metal Oxide Film | Flame Proof, High Voltage, Safety | ±200ppm/°C | -55°C ~ 225°C | Axial | Axial | 0.140" Dia x 0.540" L (3.56mm x 13.72mm) | - | 2 | - | |||
145 In Stock | 1 : $11.49000 Bag | - | Bag | Active | 200 MOhms | ±1% | 2W | Thick Film | High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | - | 2 | - | |||
301 In Stock | 1 : $18.30000 Bag | - | Bag | Active | 200 MOhms | ±1% | 7.5W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.354" Dia x 2.992" L (9.00mm x 76.00mm) | - | 2 | - | |||
98 In Stock | 1 : $7.58000 Strip | - | Strip | Active | 200 MOhms | ±5% | 1W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
33 In Stock | 1 : $8.30000 Strip | - | Strip | Active | 200 MOhms | ±1% | 1.5W | Thick Film | High Voltage | ±200ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.500" L x 0.125" W (38.10mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
51 In Stock | 1 : $40.00000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 5W | Thick Film | Flame Proof, High Voltage, Moisture Resistant, Non-Inductive, Safety | ±100ppm/°C | -55°C ~ 195°C | Axial | Axial | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | - | 2 | - | |||
75 In Stock | 1 : $11.00000 Bag | - | Bag | Active | 200 MOhms | ±5% | 3W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | - | 2 | - | |||
80 In Stock | 1 : $12.39000 Bag | - | Bag | Active | 200 MOhms | ±5% | 5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | - | 2 | - | |||
100 In Stock | 1 : $13.23000 Bulk | - | Bulk | Active | 200 MOhms | ±1% | 3W | Thick Film | Non-Inductive | 75ppm/°C | -55°C ~ 195°C | Axial | Axial | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | - | 2 | - | |||
89 In Stock | 1 : $14.58000 Bag | - | Bag | Active | 200 MOhms | ±1% | 5W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.315" Dia x 2.047" L (8.00mm x 52.00mm) | - | 2 | - | |||
57 In Stock | 1 : $22.72000 Bag | - | Bag | Active | 200 MOhms | ±1% | 10W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.354" Dia x 4.016" L (9.00mm x 102.00mm) | - | 2 | - | |||
23 In Stock | 1 : $28.85000 Bag | - | Bag | Active | 200 MOhms | ±1% | 15W | Thick Film | High Voltage, Moisture Resistant, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.354" Dia x 5.984" L (9.00mm x 152.00mm) | - | 2 | - | |||
19 In Stock | 1 : $53.20000 Bag | - | Bag | Active | 200 MOhms | ±0.1% | 7.5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1 : $7.58000 Strip | - | Strip | Active | 200 MOhms | ±1% | 1W | Thick Film | High Voltage | ±100ppm/°C | -55°C ~ 125°C | Radial | Radial | 1.000" L x 0.125" W (25.40mm x 3.18mm) | 0.385" (9.78mm) | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.13433 Bulk | - | Bulk | Active | 200 MOhms | ±5% | 0.5W, 1/2W | Metal Film | High Voltage | ±200ppm/°C | -25°C ~ 125°C | Axial | Axial | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : $0.18750 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 200 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.33582 Bulk | - | Bulk | Active | 200 MOhms | ±5% | 3W | Metal Film | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | - | 2 | - |