150 MOhms Through Hole Resistors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : $3.88000 Bulk | - | Bulk | Active | 150 MOhms | ±1% | 0.5W, 1/2W | Thick Film | High Voltage, Moisture Resistant | 200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | - | 2 | - | |||
165 In Stock | 1 : $3.95000 Bulk | - | Bulk | Active | 150 MOhms | ±1% | 0.25W, 1/4W | Thick Film | High Voltage, Moisture Resistant | 200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | - | 2 | - | |||
144 In Stock | 1 : $1.98000 Bulk | - | Bulk | Active | 150 MOhms | ±5% | 0.25W, 1/4W | Thick Film | High Voltage, Moisture Resistant | 200ppm/°C | -55°C ~ 155°C | Axial | Axial | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 2,000 : $0.41865 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 150 MOhms | ±1% | 1W | Metal Film | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.157" Dia x 0.453" L (4.00mm x 11.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.42184 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 150 MOhms | ±5% | 3W | Metal Film | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : $0.92487 Bulk | - | Bulk | Active | 150 MOhms | ±1% | 3W | Metal Film | Flame Retardant Coating, High Voltage, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | - | 2 | - | |||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 1.2W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 1.000" L (6.50mm x 25.40mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 1W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 0.748" L (6.50mm x 19.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 0.7W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 0.591" L (6.50mm x 15.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 2W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 3W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 7.5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 10W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 4.016" L (10.50mm x 102.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 0.7W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 0.591" L (6.50mm x 15.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 3W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 1.535" L (9.50mm x 39.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 1W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 0.748" L (6.50mm x 19.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 1.2W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.256" Dia x 1.000" L (6.50mm x 25.40mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 12W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 5.000" L (10.50mm x 127.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 2W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 0.945" L (9.50mm x 24.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±1% | 15W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 5.984" L (10.50mm x 152.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 7.5W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 2.992" L (10.50mm x 76.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | Active | - | Active | 150 MOhms | ±0.1% | 10W | Thick Film | Automotive AEC-Q200, High Voltage, Non-Inductive | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.413" Dia x 4.016" L (10.50mm x 102.00mm) | - | 2 | - | ||||
0 In Stock Check Lead Time | 30 : $53.62600 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 150 MOhms | ±10% | 10W | Thick Film | High Voltage | ±150ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.354" Dia x 1.850" L (9.00mm x 47.00mm) | - | 2 | - |