±5% Through Hole Resistors

Results: 63,345
Manufacturer
Adafruit Industries LLCARCOLATEBourns Inc.Caddock Electronics Inc.Honeywell Sensing and Productivity SolutionsIsabellenhuette USAKamaya Inc.KOA Speer Electronics, Inc.KYOCERA AVXLumimax Optoelectronic TechnologyMeritek
Series
-100203035 Watts TO-220 High Power Resistors405090AARACAC-ATAC01
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Resistance
0 Ohms500 µOhms1 mOhms1.3 mOhms2 mOhms3 mOhms3.6 mOhms4 mOhms4.7 mOhms5 mOhms6 mOhms6.2 mOhms
Power (Watts)
0.063W, 1/16W0.125W, 1/8W0.167W, 1/6W0.25W, 1/4W0.333W, 1/3W0.35W0.4W0.5W, 1/2W0.6W0.63W, 5/8W0.7W0.75W, 3/4W
Composition
-Carbon CompositionCarbon FilmCementCeramicMetal ElementMetal FilmMetal FoilMetal Oxide FilmThick FilmThin FilmWirewound
Features
-Anti-ArcAnti-Arc, Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, SafetyAnti-Arc, Flame Proof, Moisture Resistant, Non-Inductive, SafetyAnti-Arc, Flame Proof, Moisture Resistant, SafetyAutomotive AEC-Q200Automotive AEC-Q200, Current SenseAutomotive AEC-Q200, Current Sense, Pulse WithstandingAutomotive AEC-Q200, Flame Proof, Pulse WithstandingAutomotive AEC-Q200, Flame Retardant Coating, Fusible, SafetyAutomotive AEC-Q200, High Voltage, Pulse WithstandingAutomotive AEC-Q200, Non-Inductive
Temperature Coefficient
-800/ +1500ppm/°C-700/ +400ppm/°C-600/ +200ppm/°C-500/ +300ppm/°C-500/ +350ppm/°C-450/ +350ppm/°C-350/ +350ppm/°C-350/ +500ppm/°C-200/ +350ppm/°C-150/ -1000ppm/°C-150/ -350ppm/°C-150/ -500ppm/°C
Operating Temperature
-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 225°C-65°C ~ 230°C-65°C ~ 250°C-65°C ~ 275°C-65°C ~ 350°C-60°C ~ 150°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C
Package / Case
4-SIP-AxialAxial - 4 LeadsAxial, RadialAxial, Radial BendAxial, Radial FormedRadialRadial - 4 LeadsRadial, Horizontal CylinderRadial, TubularRadial, Vertical Cylinder
Supplier Device Package
4-SIP-AxialPanasertPowerchip®RadialRadial - 4 LeadsRadial LeadRadial, Horizontal CylinderRadial, TubularRadial, Vertical CylinderTO-126TO-220TO-220-2
Size / Dimension
0.036" Square x 0.075" L (0.91mm x 1.91mm)0.059" Dia x 0.146" L (1.50mm x 3.70mm)0.063" Dia x 0.142" L (1.60mm x 3.60mm)0.065" Dia x 0.150" L (1.65mm x 3.81mm)0.065" Dia x 0.600" L (1.65mm x 15.24mm)0.065" Dia x 0.800" L (1.65mm x 20.32mm)0.066" Dia x 0.150" L (1.68mm x 3.81mm)0.067" Dia x 0.126" L (1.70mm x 3.20mm)0.067" Dia x 0.130" L (1.70mm x 3.30mm)0.070" Dia x 0.130" L (1.78mm x 3.30mm)0.071" Dia x 0.126" L (1.80mm x 3.20mm)0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
0.063" (1.60mm)0.071" (1.80mm)0.130" (3.30mm)0.190" (4.83mm)0.197" (5.00mm)0.236" (6.00mm)0.244" (6.20mm)0.256" (6.50mm)0.264" (6.70mm)0.300" (7.62mm)0.331" (8.40mm)0.335" (8.51mm)
Number of Terminations
234
Stocking Options
Environmental Options
Media
Marketplace Product
63,345Results
Applied FiltersRemove All

Showing
of 63,345
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CF 1k
CF14JT1K00
RES 1K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
379,350
In Stock
435,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 kOhms
±5%
0.25W, 1/4W
Carbon Film
Flame Retardant Coating, Safety
0/ -400ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
-
2
-
CF 10k
CF14JT10K0
RES 10K OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
215,967
In Stock
1,520,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 kOhms
±5%
0.25W, 1/4W
Carbon Film
Flame Retardant Coating, Safety
0/ -500ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
-
2
-
CF 1m
CF14JT1M00
RES 1M OHM 5% 1/4W AXIAL
Stackpole Electronics Inc
148,593
In Stock
50,000
Factory
1 : $0.10000
Cut Tape (CT)
5,000 : $0.00729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 MOhms
±5%
0.25W, 1/4W
Carbon Film
Flame Retardant Coating, Safety
0/ -1500ppm/°C
-55°C ~ 155°C
Axial
Axial
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
-
2
-
291,561
In Stock
1 : $0.26000
Cut Tape (CT)
2,500 : $0.03333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 kOhms
±5%
1W
Metal Oxide Film
Flame Retardant Coating, Safety
±200ppm/°C
-55°C ~ 235°C
Axial
Axial
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
-
2
-
63,164
In Stock
1 : $0.46000
Cut Tape (CT)
500 : $0.11772
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
Axial
Axial
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
-
2
-
122,383
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.09192
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 kOhms
±5%
3W
Metal Oxide Film
Flame Proof, Pulse Withstanding, Safety
±350ppm/°C
-55°C ~ 200°C
Axial
Axial
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
-
2
-
42,100
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.07801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 kOhms
±5%
2W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
21,916
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.22320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±5%
4W
Wirewound
Fusible, Safety
±20ppm/°C
-55°C ~ 350°C
Axial
Axial
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
-
2
-
100 Ohm Axial PNP 5%
PNP300JR-73-100R
RES 100 OHM 5% 3W AXIAL
YAGEO
5,351
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.09502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Safety
-
-40°C ~ 200°C
Axial
Axial
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
-
2
-
3-5-7-10 Watt TWM Series
TWM5J330E
RES 330 OHM 5% 5W RADIAL
Ohmite
17,363
In Stock
1 : $0.63000
Bulk
Bulk
Active
330 Ohms
±5%
5W
Metal Oxide Film
Flame Proof, Safety
±350ppm/°C
-55°C ~ 275°C
Radial
Radial
0.492" L x 0.354" W (12.50mm x 9.00mm)
1.024" (26.00mm)
2
-
SQP10
SQP500JB-10R
RES 10 OHM 5% 5W AXIAL
YAGEO
10,551
In Stock
1 : $0.64000
Tray
Tray
Active
10 Ohms
±5%
5W
Cement
Flame Proof, Pulse Withstanding, Safety
-
-55°C ~ 155°C
Axial
Axial
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
-
2
-
Resistor
HVA12JA1G00
RES 1 GOHM 5% 1.2W AXIAL
Stackpole Electronics Inc
7,713
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.20831
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 GOhms
±5%
1.2W
Metal Film
High Voltage
±200ppm/°C
-25°C ~ 125°C
Axial
Axial
0.157" Dia x 0.433" L (4.00mm x 11.00mm)
-
2
-
55,985
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.17584
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
47 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±300ppm/°C
-55°C ~ 155°C
Axial
Axial
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
-
2
-
86,890
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.30202
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
-
2
-
6,158
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.30202
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.8 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
-
2
-
77,696
In Stock
1 : $0.78000
Bulk
Bulk
Active
47 kOhms
±5%
7W
Metal Film
Flame Proof, Moisture Resistant, Safety
±300ppm/°C
-55°C ~ 250°C
Radial
Radial Lead
0.512" L x 0.354" W (13.00mm x 9.00mm)
1.575" (40.00mm)
2
-
SQP10
SQP10AJB-10R
RES 10 OHM 5% 10W AXIAL
YAGEO
4,341
In Stock
1 : $0.81000
Tray
Tray
Active
10 Ohms
±5%
10W
Cement
Flame Proof, Pulse Withstanding, Safety
-
-55°C ~ 155°C
Axial
Axial
0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
-
2
-
60,448
In Stock
1 : $0.90000
Cut Tape (CT)
250 : $0.48604
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
-
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
-
2
-
29,617
In Stock
1 : $0.92000
Cut Tape (CT)
500 : $0.42008
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
165,840
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
76,987
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
24,816
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.42584
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
9,047
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
1 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
8,423
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
150 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
7,696
In Stock
1 : $0.93000
Cut Tape (CT)
500 : $0.40524
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
Showing
of 63,345

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).