15.5W Through Hole Resistors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
MOX960 SERIES
MOX96021005FVE
RES 10M OHM 1% 16W AXIAL
Ohmite
1,508
In Stock
1 : $56.31000
Bulk
-
Bulk
Active
10 MOhms
±1%
15.5W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.335" Dia x 4.803" L (8.50mm x 122.00mm)
-
2
-
MOX960 SERIES
MOX96025005FVE
RES 50M OHM 1% 16W AXIAL
Ohmite
80
In Stock
1 : $60.65000
Bulk
-
Bulk
Active
50 MOhms
±1%
15.5W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.335" Dia x 4.803" L (8.50mm x 122.00mm)
-
2
-
MOX960 SERIES
MOX96021006FVE
RES 100M OHM 1% 16W AXIAL
Ohmite
212
In Stock
1 : $63.50000
Bulk
-
Bulk
Active
100 MOhms
±1%
15.5W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±50ppm/°C
-55°C ~ 225°C
Axial
Axial
0.335" Dia x 4.803" L (8.50mm x 122.00mm)
-
2
-
MOX960 SERIES
MOX96021007FTE
RES 1 GOHM 1% 16W AXIAL
Ohmite
159
In Stock
1 : $65.09000
Bulk
-
Bulk
Active
1 GOhms
±1%
15.5W
Metal Oxide Film
High Voltage, Moisture Resistant, Non-Inductive
±100ppm/°C
-55°C ~ 225°C
Axial
Axial
0.335" Dia x 4.803" L (8.50mm x 122.00mm)
-
2
-
Showing
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).