Thin Film Capacitors

Results: 3,922
Manufacturer
Knowles Dielectric LabsKYOCERA AVXMicrochip TechnologySusumuTaiyo YudenTDK Corporation
Series
-*Accu-F®Accu-P®Accu-P® C005CSACSMHTCPASTFSQ0402
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Capacitance
0.05 pF0.08 pF0.1 pF0.13 pF0.14 pF0.15 pF0.16 pF0.18 pF0.2 pF0.25 pF0.3 pF0.33 pF
Tolerance
-20%, +80%±0.01pF±0.02pF±0.03pF±0.035pF±0.05pF±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±15%
Voltage - Rated
2.5 V10 V16 V25 V50 V100 V200 V
Package / Case
2-SMD0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)01005 (0402 Metric)1210 (3225 Metric)Nonstandard SMD
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C-25°C ~ 60°C
Features
General PurposeRF, High Q, Low Loss
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)0.012" L x 0.012" W (0.31mm x 0.31mm)0.014" L x 0.014" W (0.36mm x 0.36mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.015" L x 0.020" W (0.38mm x 0.51mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.017" L x 0.017" W (0.43mm x 0.43mm)0.018" L x 0.018" W (0.46mm x 0.46mm)0.019" L x 0.019" W (0.48mm x 0.48mm)0.020" L x 0.020" W (0.50mm x 0.50mm)0.023" L x 0.023" W (0.58mm x 0.58mm)0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.0054" (0.138mm)0.006" (0.14mm)0.007" (0.17mm)0.008" (0.21mm)0.009" (0.23mm)0.011" (0.28mm)0.012" (0.31mm)0.013" (0.33mm)0.016" (0.40mm)0.016" (0.41mm)0.020" (0.50mm)0.024" (0.60mm)0.025" (0.63mm)0.029" (0.73mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3,922Results

Showing
of 3,922
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Mounting Type
Package / Case
Operating Temperature
Features
Size / Dimension
Height - Seated (Max)
0402 (1005 Metric) Accu-P Series
04023J3R9BBSTR
CAP THIN FILM 3.9PF 25V 0402
KYOCERA AVX
7,582
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.20148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.9 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J0R2PBSTR
CAP THIN FILM 0.2PF 25V 0402
KYOCERA AVX
19,222
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.23073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.2 pF±0.02pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J0R3PBSTR
CAP THIN FILM 0.3PF 25V 0402
KYOCERA AVX
10,962
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.25941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.3 pF±0.02pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Accu-P 0201
02013J0R1PBSTR
CAP THIN FILM 0.1PF 25V 0201
KYOCERA AVX
19,037
In Stock
1 : $0.87000
Cut Tape (CT)
5,000 : $0.25655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 pF±0.02pF25 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
0402 (1005 Metric) Accu-P Series
04023J1R5ABSTR
CAP THIN FILM 1.5PF 25V 0402
KYOCERA AVX
6,255
In Stock
1 : $0.88000
Cut Tape (CT)
5,000 : $0.25880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 pF±0.05pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Accu-P 0201
02015J1R0PBSTR
CAP THIN FILM 1PF 50V 0201
KYOCERA AVX
5,195
In Stock
1 : $0.88000
Cut Tape (CT)
500 : $0.35194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.02pF50 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
Accu-P 0201
02013J3R3ABSTR
CAP THIN FILM 3.3PF 25V 0201
KYOCERA AVX
4,223
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.20188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 pF±0.05pF25 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
0402 (1005 Metric) Accu-P Series
04023J4R3BBSTR
CAP THIN FILM 4.3PF 25V 0402
KYOCERA AVX
9,054
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.18766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.3 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J2R4BBSTR
CAP THIN FILM 2.4PF 25V 0402
KYOCERA AVX
8,729
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.18895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.4 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Accu-P 0201
02013J1R5ABSTR
CAP THIN FILM 1.5PF 25V 0201
KYOCERA AVX
23,339
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.19034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 pF±0.05pF25 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
0402 (1005 Metric) Accu-P Series
04023J5R6BBSTR
CAP THIN FILM 5.6PF 25V 0402
KYOCERA AVX
14,296
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.19033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J2R7BBSTR
CAP THIN FILM 2.7PF 25V 0402
KYOCERA AVX
10,730
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.19102
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.7 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J3R6BBSTR
CAP THIN FILM 3.6PF 25V 0402
KYOCERA AVX
4,055
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.20188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.6 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Accu-P 0201
02013J1R0ABSTR
CAP THIN FILM 1PF 25V 0201
KYOCERA AVX
6,797
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.19382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.05pF25 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
0402 (1005 Metric) Accu-P Series
04023J4R7BBSTR
CAP THIN FILM 4.7PF 25V 0402
KYOCERA AVX
14,625
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.19839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J0R7BBSTR
CAP THIN FILM 0.7PF 25V 0402
KYOCERA AVX
2,500
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.20188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.7 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J8R2BBSTR
CAP THIN FILM 8.2PF 25V 0402
KYOCERA AVX
10,154
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.20106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J6R2BBSTR
CAP THIN FILM 6.2PF 25V 0402
KYOCERA AVX
5,007
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.20163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.2 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Accu-P 0201
02013J2R0ABSTR
CAP THIN FILM 2PF 25V 0201
KYOCERA AVX
17,122
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.18070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 pF±0.05pF25 VSurface Mount0201 (0603 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.024" L x 0.013" W (0.60mm x 0.33mm)0.011" (0.28mm)
0402 (1005 Metric) Accu-P Series
04023J1R0ABSTR
CAP THIN FILM 1PF 25V 0402
KYOCERA AVX
76,961
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.20909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.05pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J1R7ABSTR
CAP THIN FILM 1.7PF 25V 0402
KYOCERA AVX
6,630
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.25492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.7 pF±0.05pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J0R4ABSTR
CAP THIN FILM 0.4PF 25V 0402
KYOCERA AVX
3,935
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.25492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.4 pF±0.05pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J1R0BBSTR
CAP THIN FILM 1PF 25V 0402
KYOCERA AVX
12,572
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.18540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J2R2BBSTR
CAP THIN FILM 2.2PF 25V 0402
KYOCERA AVX
12,098
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.18540
Tape & Reel (TR)
500 : $0.24720
Tape & Reel (TR)
1 : $0.72000
Cut Tape (CT)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active2.2 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
0402 (1005 Metric) Accu-P Series
04023J3R3BBSTR
CAP THIN FILM 3.3PF 25V 0402
KYOCERA AVX
8,958
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.18540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 pF±0.1pF25 VSurface Mount0402 (1005 Metric)-55°C ~ 125°CRF, High Q, Low Loss0.039" L x 0.022" W (1.00mm x 0.55mm)0.020" (0.50mm)
Showing
of 3,922

Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.