Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.