Thermostats - Mechanical

Results: 3
Series
66006700
Current Rating - AC
1A (120V)-
Current Rating - DC
0.5A (48V)1A (48V)
Switching Cycles
20K25K
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, Gull Wing8-DIP (0.300", 7.62mm), 4 LeadsTO-220-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
TO-220 Pkg
67L070
THERMOSTAT 70DEG C NC TO220-2
Sensata-Airpax
2,152
In Stock
1 : $7.59000
Tube
Tube
Active
SPST-NC
158°F (70°C)
122°F (50°C)
-
0.5A (48V)
±9°F (±5°C)
20K
PC Pins
Through Hole
TO-220-2
6600 Series
66L070
THERMOSTAT 70DEG C SPST-NC 8DIP
Sensata-Airpax
718
In Stock
1 : $11.40000
Tube
Tube
Active
SPST-NC
158°F (70°C)
122°F (50°C)
1A (120V)
1A (48V)
±9°F (±5°C)
25K
PC Pins
Through Hole
8-DIP (0.300", 7.62mm), 4 Leads
8-SMD (0.300", 7.62mm), 4 Leads
66L070-0516
THERMOSTAT 70DEG C SPST-NC 4SMD
Sensata-Airpax
291
In Stock
1 : $11.30000
Tube
Tube
Active
SPST-NC
158°F (70°C)
122°F (50°C)
1A (120V)
1A (48V)
±9°F (±5°C)
25K
PC Pins
Surface Mount
4-SMD, Gull Wing
Showing
of 3

Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.