Thermostats - Mechanical - Industrial

Results: 2
Manufacturer
Honeywell Sensing and Productivity SolutionsNTE Electronics, Inc
Series
-3455RC
Packaging
BulkTray
Switching Temperature
149°F (65°C)155°F (68°C)
Reset Temperature
122°F (50°C)125°F (52°C)
Current Rating - AC
10A (240V), 15A (120V)15A (125V), 10A (250V)
Termination Style
Quick Connect - 0.250" (6.3mm)Quick Connect
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
440
In Stock
1 : $44.14000
Tray
Tray
Active
SPST-NC
155°F (68°C)
125°F (52°C)
10A (240V), 15A (120V)
-
-
10K
Quick Connect
Chassis Mount
Cylinder with Mounting Flange
NTE-DTO150
NTE-DTO150
DISC THERMOSTAT OPEN 150
NTE Electronics, Inc
249
Marketplace
1 : $1.80000
Bulk
-
Bulk
Active
SPST-NC
149°F (65°C)
122°F (50°C)
15A (125V), 10A (250V)
-
-
-
Quick Connect - 0.250" (6.3mm)
Chassis Mount
Cylinder with Mounting Flange
Showing
of 2

Thermostats - Mechanical - Industrial


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A. These are made for use in an industrial setting.