Thermometers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Probe Type
Battery Cell Size
37
In Stock
1 : $260.87000
Box
-
Box
Active
Handheld
C°/F°
32 ~ 1300°F (0 ~ 704°C)
LCD
Thermocouple
Auto Off, Max Hold
K
9V
0
In Stock
Obsolete
-
Box
Obsolete
Handheld
0 ~ 700°C
LCD
Thermocouple
Auto Off, Max Hold
K
9V
0
In Stock
Obsolete
-
Box
Obsolete
Handheld
32 ~ 1300°F
LCD
Thermocouple
Auto Off, Max Hold
K
9V
0
In Stock
Active
-
Box
Active
Handheld
C°/F°
32 ~ 1300°F (0 ~ 704°C)
LCD
Thermocouple
Auto Off, Max Hold
K
9V
Showing
of 4

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).