Thermometers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Probe Type
Battery Cell Size
940A
940A
THERMO HANDHELD -4F-131F
Tegam
7
Marketplace
1 : $1,000.00000
Box
Box
Active
Handheld
C°/F°
-4°F ~ 131°F (-20°C ~ 55°C)
LCD
Thermocouple
Backlight, Min/Max/Ave
J, K, T, E
AA (3)
945A
945A
THERMO HANDHELD -4F-131F
Tegam
3
Marketplace
1 : $1,495.00000
Box
Box
Active
Handheld
C°/F°
-4°F ~ 131°F (-20°C ~ 55°C)
LCD
Thermocouple
Backlight, Min/Max/Ave
J, K, T, E
AA (3)
Showing
of 2

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).