Thermoelectric, Peltier Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
TEC-Module1
ADV-161-125140-S
TE MODULE,161 COUPLES,SILICONE
European Thermodynamics Ltd
28
In Stock
1 : $20.31000
Box
-
Box
Active
Square - 40.00mm L x 40.00mm W
54.7W @ 25°C
65°C @ 25°C
3.60mm
1
5 A
19.4 V
-
80°C
Lead Wires, Sealed - Silicone
TEC-Module1
APHC-161-12-13-S
TE HIGH TEMP,CYC,161 COUPLES,SIL
European Thermodynamics Ltd
39
In Stock
1 : $34.39000
Box
-
Box
Active
Square - 40.00mm L x 40.00mm W
-
68°C @ 27°C
3.60mm
1
5.13 A
20.1 V
3 Ohms
-
-
Showing
of 2

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.