Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : $27.68000 Tray | Tray | Active | Rectangular - 34.01mm L x 30.00mm W | 0.4W @ 50°C | - | 3.94mm | 1 | 0.5 A | 1.9 V | 8.75 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
60 In Stock | 1 : $30.54000 Box | Box | Active | Rectangular - 34.01mm L x 30.00mm W | 0.4W @ 50°C | - | 4.04mm | 1 | 0.5 A | 1.9 V | 8.75 Ohms | 200°C | Lead Wires | |||
0 In Stock Check Lead Time | 60 : $26.96383 Box | Box | Active | Rectangular - 34.01mm L x 30.00mm W | 0.4W @ 50°C | - | 3.94mm | 1 | 0.5 A | 1.9 V | 8.75 Ohms | 200°C | Lead Wires, Lapped |