Thermoelectric, Peltier Modules

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
387004684
387004684
UTX15,12,F2,4040,TB,RT,W10
Tark Thermal Solutions
3
In Stock
1 : $54.38000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Rectangular - 44.00mm L x 40.00mm W
135.2W @ 50°C
71.7°C @ 27°C
2.80mm
1
14.4 A
16.2 V
1.06 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387004922
387004922
ETX8-12-F1-4040-TA-RT-W6
Tark Thermal Solutions
0
In Stock
Check Lead Time
1 : $37.11000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
83.8W @ 50°C
83.2°C @ 50°C
3.33mm
1
8.5 A
16.6 V
1.81 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387004927
387004927
ETX15-12-F2-4040-TA-RT-W6
Tark Thermal Solutions
0
In Stock
Check Lead Time
1 : $49.27000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Rectangular - 44.00mm L x 40.00mm W
142.8W @ 50°C
83.2°C @ 50°C
2.84mm
1
14.6 A
16.6 V
1.06 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387004944
387004944
ETX11-12-F1-4040-TA-RT-W6
Tark Thermal Solutions
24
In Stock
1 : $47.42000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
108.2W @ 50°C
83.2°C @ 50°C
3.50mm
1
11 A
16.6 V
1.4 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387004951
387004951
ETX7-16-F1-4040-TA-RT-W6
Tark Thermal Solutions
10
In Stock
1 : $38.21000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
89.7W @ 50°C
83.2°C @ 50°C
3.20mm
1
7.2 A
21 V
2.72 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387005661
387005661
PCX12,139,F1,3550,TA,RT,W6
Tark Thermal Solutions
0
In Stock
Check Lead Time
1 : $59.90000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Rectangular - 50.00mm L x 35.00mm W
118.6W @ 27°C
73.6°C @ 27°C
3.00mm
1
12.6 A
16.3 V
1.21 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
387005661
387005662
PCX12,139,F1,3550,TA,W6
Tark Thermal Solutions
25
In Stock
1 : $57.39000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Rectangular - 50.00mm L x 35.00mm W
118.6W @ 27°C
73.6°C @ 27°C
3.00mm
1
12.6 A
16.3 V
1.21 Ohms
120°C
Lead Wires, Non-Sealed
387005684
387005684
PCX7,16,F1,4040,TA,RT,W6
Tark Thermal Solutions
18
In Stock
1 : $48.01000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
77.3W @ 27°C
73.6°C @ 27°C
3.30mm
1
7.1 A
18.8 V
2.5 Ohms
120°C
Lead Wires, Sealed - Silicone RTV
387005684
387005685
PCX7,16,F1,4040,TA,W6
Tark Thermal Solutions
2
In Stock
1 : $45.26000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
77.3W @ 27°C
73.6°C @ 27°C
3.30mm
1
7.1 A
18.8 V
2.5 Ohms
120°C
Lead Wires, Non-Sealed
387009484
387009484
ETX8,12,F1,4040,TB,RT,W8
Tark Thermal Solutions
12
In Stock
1 : $42.19000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
84W @ 50°C
83.2°C @ 50°C
3.30mm
1
8.6 A
16.6 V
1.8 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
387009484
387009485
ETX8,12,F1,4040,TB,EP,W8
Tark Thermal Solutions
0
In Stock
Check Lead Time
1 : $42.19000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 40.00mm L x 40.00mm W
84W @ 50°C
83.2°C @ 50°C
3.30mm
1
8.6 A
16.6 V
1.8 Ohms
150°C
Lead Wires, Sealed - Epoxy
387009502
387009502
ETX8,12,F2,4040,TB,RT,W6
Tark Thermal Solutions
8
In Stock
1 : $42.19000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Rectangular - 44.00mm L x 40.00mm W
84.5W @ 50°C
83.2°C @ 50°C
3.30mm
1
8.6 A
16.6 V
1.79 Ohms
150°C
Lead Wires, Sealed - Silicone RTV
430848-502
430848-502
PELTIER MOD CP12,161,04,L1,W4.5
Tark Thermal Solutions
16
In Stock
1 : $32.69000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 39.88mm L x 39.88mm W
79.2W @ 25°C
67°C @ 25°C
3.20mm
1
7.3 A
18.4 V
2.33 Ohms
80°C
Lead Wires, Non-Sealed
430848-509
430848-509
PELTIER CP12,161,04,L1,RT,W4.5
Tark Thermal Solutions
14
In Stock
1 : $35.24000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Square - 39.88mm L x 39.88mm W
79.2W @ 25°C
67°C @ 25°C
3.20mm
1
7.3 A
18.4 V
2.33 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
ATE1-127-12AS
ATE1-TC-127-7R8AS
DTMAX 72.5C 16.2V 7.8A 82.1W 40*
Analog Technologies, Inc.
5
In Stock
1 : $77.09000
Bag
-
Bag
Active
Square - 40.00mm L x 40.00mm W
82.1W @ 72.5°C
72.5°C @ 72.5°C
3.80mm
1
7.8 A
16.2 V
-
72.5°C
Lead Wires, Sealed
ATE1-TC-127-8ASH
ATE1-TC-127-8ASH
DTMAX 72C 17.5V 8.5A 72W 39.7*39
Analog Technologies, Inc.
40
In Stock
1 : $60.48000
Bag
-
Bag
Active
Square - 39.70mm L x 39.70mm W
72W @ 72.5°C
72°C @ 72.5°C
3.50mm
1
8.5 A
17.5 V
-
72.5°C
Lead Wires, Sealed - Silicone RTV
25
In Stock
1 : $32.38000
Box
Tariff may apply if shipping to the United States
Box
Active
Square - 45.00mm L x 45.00mm W
104.0W @ 27°C
67°C @ 27°C
3.40mm
1
9 A
19.5 V
1.68 Ohms
80°C
Lead Wires
25
In Stock
1 : $32.05000
Box
Tariff may apply if shipping to the United States
Box
Active
Square - 45.00mm L x 45.00mm W
137.6W @ 27°C
66°C @ 27°C
3.40mm
1
12 A
19.52 V
1.27 Ohms
80°C
Lead Wires
CP100-40635
CP100-40635
PELTIER, 40 X 40 X 6.35 MM, 10 A
Same Sky (Formerly CUI Devices)
15
In Stock
1 : $88.93000
Box
Tariff may apply if shipping to the United States
Box
Active
Square - 40.00mm L x 40.00mm W
62.0W @ 27°C
85°C @ 27°C
6.35mm
2
10 A
16.1 V
1.36 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP11x Series
CP115035335
PELTIER, 50 X 35 X 3.35 MM, 11 A
Same Sky (Formerly CUI Devices)
53
In Stock
1 : $62.92000
Box
Tariff may apply if shipping to the United States
Box
Active
Rectangular - 50.00mm L x 35.00mm W
106.0W @ 27°C
70°C @ 27°C
3.35mm
1
11 A
16.8 V
1.18 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP140 Series
CP144745325
PELTIER, 47 X 44.8 X 3.25 MM, 14
Same Sky (Formerly CUI Devices)
24
In Stock
1 : $52.99000
Box
Tariff may apply if shipping to the United States
Box
Active
Rectangular - 47.00mm L x 44.80mm W
157.0W @ 27°C
70°C @ 27°C
3.25mm
1
14 A
19.5 V
1.08 Ohms
-
Lead Wires, Sealed - Silicone RTV
CP85-2
CP854705-2
PELTIER, 40 X 40 X 7.05 MM, 8.5
Same Sky (Formerly CUI Devices)
189
In Stock
1 : $62.00000
Box
Tariff may apply if shipping to the United States
Box
Active
Square - 40.00mm L x 40.00mm W
51.6W @ 27°C
85°C @ 27°C
7.05mm
2
8.5 A
16.1 V
1.65 Ohms
80°C
Lead Wires, Sealed - Silicone RTV
Showing
of 22

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.