Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
10
Marketplace
1 : $618.19000
Box
Box
ActiveAir to Air50 W4.5 A24 VCold Side / Warm Side110 W-40°C ~ 70°C3.7 lbs (1.7 kg)125mm L x 125mm W x 140mm H
10
Marketplace
1 : $820.31000
Box
Box
ActiveAir to Air100 W10 A24 VCold Side / Warm Side240 W-40°C ~ 70°C7.7 lbs (3.5 kg)250mm L x 163mm W x 153mm H
20
Marketplace
1 : $993.75000
Bulk
Bulk
ActiveAir to Air180 W20 A24 VCold Side / Warm Side480 W--320mm L x 200mm W x 183mm H
18
Marketplace
1 : $1,062.50000
Box
Box
ObsoleteAir to Air200 W20 A24 VCold Side / Warm Side480 W-40°C ~ 70°C13.5 lbs (6.1 kg)290mm L x 250mm W x 156mm H
Showing
1 - 4
of 4

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.