Thermoelectric, Peltier Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
DA-044-12-02-00-00
DA-044-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 42W
Laird Thermal Systems, Inc.
39
In Stock
1 : $191.36000
Box
Box
Active
Direct to Air
42 W
3.8 A
12 V
Warm Side
46 W
-10°C ~ 46°C
1.3 lbs (589.7 g)
120mm L x 100mm W x 72mm H
MFG_DA-0xx-xx-02-00-00_A
DA-033-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 32W
Laird Thermal Systems, Inc.
27
In Stock
1 : $288.16000
Box
Box
Active
Direct to Air
32 W
3.1 A
12 V
Warm Side
37.2 W
-10°C ~ 45°C
1.2 lbs (544.3 g)
99mm L x 66mm W x 81.5mm H
4370000200000,4370000224000
43700000200000
THERMOELECT ASSY AIR-AIR 480W
Laird Thermal Systems, Inc.
57
In Stock
1 : $2,170.69000
Bulk
Bulk
Active
Air to Air
480 W
19 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
29 lbs (13.2 kg)
330mm L x 330mm W x 225.3mm H
Showing
of 3

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.