Pads, Sheets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $46.05000 Bulk | Bulk | Active | - | Pad, Sheet | Square | 228.60mm x 228.60mm | 0.0100" (0.254mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 2.2W/m-K | |||
5 In Stock | 1 : $111.33000 Bulk | Bulk | Active | - | Pad, Sheet | Square | 457.20mm x 457.20mm | 0.0050" (0.127mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 0.7W/m-K | |||
0 In Stock Check Lead Time | 20 : $28.13450 Bulk | Bulk | Active | - | Pad, Sheet | Square | 228.60mm x 228.60mm | 0.0050" (0.127mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 0.7W/m-K | |||
0 In Stock Check Lead Time | 12 : $62.38750 Bulk | Bulk | Active | - | Pad, Sheet | Square | 228.60mm x 228.60mm | 0.0200" (0.508mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 2.2W/m-K | |||
0 In Stock Check Lead Time | 4 : $152.81000 Bulk | Bulk | Active | - | Pad, Sheet | Square | 457.20mm x 457.20mm | 0.0100" (0.254mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 2.2W/m-K | |||
0 In Stock Check Lead Time | 4 : $232.11250 Bulk | Bulk | Active | - | Pad, Sheet | Square | 457.20mm x 457.20mm | 0.0200" (0.508mm) | Phase Change Compound | Tacky - Both Sides | - | Yellow | - | 2.2W/m-K |