Pads, Sheets

Results: 6
Thickness
0.0197" (0.500mm)0.0394" (1.000mm)0.059" (1.50mm)0.0787" (2.000mm)0.0984" (2.500mm)0.1181" (3.000mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
N800C-80-80-0.5
N800C-80-80-0.5
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
40
In Stock
1 : $76.69000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.0197" (0.500mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
N800C-80-80-0.5
N800C-80-80-1.5
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
47
In Stock
1 : $119.63000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.059" (1.50mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
N800C-80-80-0.5
N800C-80-80-2.5
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
48
In Stock
1 : $171.21000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.0984" (2.500mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
N800C-80-80-0.5
N800C-80-80-3.0
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
45
In Stock
1 : $197.62000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.1181" (3.000mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
N800C-80-80-0.5
N800C-80-80-1.0
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
18
In Stock
1 : $94.92000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.0394" (1.000mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
N800C-80-80-0.5
N800C-80-80-2.0
NON-SILICONE THERMAL CONDUCTIVE
Shiu Li Technology Co., Ltd.
24
In Stock
1 : $146.57000
Bag
Bag
Active
Thermally Conductive
Conductive Pad, Sheet
Square
80.00mm x 80.00mm
0.0787" (2.000mm)
Non-Silicone
Tacky - Both Sides
-
Gray
-
17W/m-K
Showing
of 6

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.