Pads, Sheets

Results: 5
Manufacturer
Bergquistt-Global Technology
Series
Gap Pad® 1500L37-3FSil-Pad® 600Sil-Pad® A2000Sil-Pad® K-10
Usage
-TO-218, TO-220, TO-247TO-220
Type
Conductive Insulator PadDie-Cut Pad, SheetPad, Sheet
Shape
RectangularSquare
Outline
19.05mm x 12.70mm25.40mm x 19.05mm101.60mm x 101.60mm304.80mm x 254.00mm
Thickness
0.0060" (0.152mm)0.0090" (0.229mm)0.0100" (0.254mm)0.0150" (0.381mm)0.0800" (2.032mm)
Material
Silicone ElastomerSilicone Rubber
Adhesive
-Adhesive - Both SidesTacky - Both Sides
Backing, Carrier
-FiberglassPolyimide
Color
BeigeBlackGreenWhiteYellow
Thermal Resistivity
0.32°C/W0.35°C/W-
Thermal Conductivity
1.0W/m-K1.3W/m-K1.4W/m-K1.5W/m-K3.0W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
GP1500-0.020-02-0404
GP1500-0.080-02-0404
THERM PAD 101.6MMX101.6MM BLACK
Bergquist
172
In Stock
1 : $27.26000
Bulk
Bulk
Active
-
Pad, Sheet
Square
101.60mm x 101.60mm
0.0800" (2.032mm)
Silicone Elastomer
Tacky - Both Sides
-
Black
-
1.5W/m-K
SPA2000-0.015-00-1012-NA
SPA2000-0.015-00-1012-NA
THERM PAD 304.8MMX254MM WHT
Bergquist
415
In Stock
1 : $161.66000
Bulk
Bulk
Active
TO-220
Conductive Insulator Pad
Rectangular
304.80mm x 254.00mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.32°C/W
3.0W/m-K
DC0011/08-L37-3F-0.25-2A
DC0011/08-TG-A373F-0.25-2A
THERM PAD 19.05MMX12.7MM W/ADH
t-Global Technology
1,404
In Stock
1 : $0.13000
Bulk
Bulk
Active
TO-220
Die-Cut Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0100" (0.254mm)
Silicone Elastomer
Adhesive - Both Sides
-
Yellow
-
1.4W/m-K
K10-43
SPK10-0.006-00-43
THERM PAD 19.05MMX12.7MM BEIGE
Bergquist
2,878
In Stock
1 : $0.74000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Beige
-
1.3W/m-K
SP600-104
SP600-104
THERM PAD 25.4MMX19.05MM GREEN
Bergquist
130,830
In Stock
1 : $0.89000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0090" (0.229mm)
Silicone Elastomer
-
-
Green
0.35°C/W
1.0W/m-K
Showing
of 5

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.