Pads, Sheets

Results: 3
Series
Sil-Pad® 400Sil-Pad® 900-S
Outline
17.45mm x 14.27mm19.05mm x 12.70mm
Color
GrayPink
Thermal Resistivity
0.61°C/W1.40°C/W
Thermal Conductivity
0.9W/m-K1.6W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP400-0.009-00-51
SP400-0.009-00-51
THERM PAD 17.45MMX14.27MM GRAY
Bergquist
32,343
In Stock
1 : $0.34000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
17.45mm x 14.27mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Gray
1.40°C/W
0.9W/m-K
SP900S-0.009-00-54
SP900S-0.009-00-54
THERM PAD 19.05MMX12.7MM PINK
Bergquist
9,662
In Stock
1 : $0.86000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
SP900S-54, 58, SP900EAAC-54, 58
SP900S-0.009-00-58
THERM PAD 19.05MMX12.7MM PINK
Bergquist
35
In Stock
1 : $0.63000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
-
Fiberglass
Pink
0.61°C/W
1.6W/m-K
Showing
of 3

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.