Pads, Sheets, Bridges

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
SP900S-0.009-AC-54
SP900S-0.009-AC-54
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
7,460
In Stock
1 : $0.55000
Bulk
-
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0090" (0.229mm)
Silicone Rubber
Adhesive - One Side
Fiberglass
Pink
0.61°C/W
1.6W/m-K
CHO-THERM 1671 Series
60-11-8302-1671
THERM PAD 18.03MMX12.7MM WHT
Parker Chomerics
2,122
In Stock
1 : $2.83000
Bulk
-
Bulk
Active
TO-220
Insulator Pad, Sheet
Rectangular
18.03mm x 12.70mm
0.0150" (0.381mm)
Acrylic
-
Fiberglass
White
-
2.6W/m-K
SP2000-0.015-00-58
SP2000-0.015-00-58
THERM PAD 19.05MMX12.7MM WHT
Bergquist
1,607
In Stock
1 : $5.92000
Bulk
-
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-00-54
SP2000-0.015-00-54
THERM PAD 19.05MMX12.7MM WHT
Bergquist
1,185
In Stock
1 : $14.12000
Bulk
-
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.33°C/W
3.5W/m-K
SP2000-0.015-AC-1212
SPA2000-0.015-00-1012-NA
THERM PAD 304.8MMX254MM WHT
Bergquist
322
In Stock
1 : $203.13000
Bulk
-
Bulk
Active
TO-220
Conductive Insulator Pad
Rectangular
304.80mm x 254.00mm
0.0150" (0.381mm)
Silicone Elastomer
-
Fiberglass
White
0.32°C/W
3.0W/m-K
QII-0.006-00-54
QII-0.006-00-54
THERM PAD 19.05MMX12.7MM BLACK
Bergquist
8,173
In Stock
1 : $0.28000
Bulk
-
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Sil-Pad Rubber, Aluminum Coated
-
-
Black
0.22°C/W
2.5W/m-K
CHO-THERM 1671 Series
60-12-D394-1671
THERM PAD 19.05MMX12.7MM W/ADH
Parker Chomerics
281
In Stock
1 : $3.74000
Bulk
-
Bulk
Active
TO-220
Insulator Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0150" (0.381mm)
-
Adhesive - One Side
Fiberglass
White
-
2.6W/m-K
5590H-TO220
5590H-TO220
THERM PAD 19.05MMX12.7MM GRAY
3M (TC)
834
In Stock
1 : $1.25000
Bag
-
Bag
Active
TO-220
Interface Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0197" (0.500mm)
Acrylic Elastomer
Tacky - Both Sides
-
Gray
0.46°C/W
-
SP2000-0.015-AC-1212
SP2000-0.020-00-1212
THERM PAD 304.8MMX304.8MM WHT
Bergquist
4
In Stock
1 : $310.66000
Bulk
-
Bulk
Active
-
Insulator Pad, Sheet
Square
304.80mm x 304.80mm
0.0200" (0.508mm)
Silicone Elastomer
-
Fiberglass
White
-
3.5W/m-K
DC0011/09-H48-6G-0.3-2A
DC0011/09-TG-A486G-0.3-2A
THERM PAD 19.05MMX12.7MM W/ADH
t-Global Technology
7
In Stock
1 : $1.05000
Bulk
-
Bulk
Last Time Buy
TO-220
Die-Cut Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0120" (0.305mm)
Silicone Elastomer
Adhesive - Both Sides
-
Gray
-
6.0W/m-K
Showing
of 10

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.