Liquid Cooling, Heating
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Current | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $6,156.39000 Box | Box | Active | Recirculating Chiller | 1050 W | 12.2 A | 115VAC | 1.3GPM (4.9LPM) | - | - | 3785ML (128.0 oz) | 10°C ~ 35°C | 1/2" FNPT | 99 lbs (44.0 kg) | 19.00" L x 12.50" W x 22.00" H (482.6mm x 317.50mm x 558.8mm) | UL | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter | |||
6 In Stock | 1 : $7,231.54000 Box | Box | Active | Recirculating Chiller | 2400 W | 10 A | 208 ~ 230VAC | 1.30GPM (4.9LPM) | - | - | 7571ML (256.0oz) | 10°C ~ 35°C | 1/2" FNPT | 166 lbs (75.3 kg) | 24.50" L x 14.80" W x 26.50" H (622.3mm x 375.9mm x 927.1mm) | UL | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter | |||
3 In Stock | 1 : $9,823.27000 Box | Box | Active | Recirculating Chiller | 5900 W | 19.6 A | 208 ~ 230VAC | 4.3GPM (16.3LPM) | - | - | 22713ML (768.0 oz) | 10°C ~ 35°C | 1/2" FNPT | 270 lbs (122.5 kg) | 27.80" L x 21.40" W x31.90" H (706.1mm x 543.6mm x 810.3mm) | UL | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter | |||
6 In Stock | 1 : $10,719.25000 Box | Box | Active | Recirculating Chiller | 5900 W | 20.8 A | 208 ~ 230VAC | 6.0GPM (23.0LPM) | - | - | 29.7ML (768.0oz) | 10°C ~ 35°C | 1/2" FNPT | 270 lbs (122.5 kg) | 27.80" L x 21.40" W x31.90" H (706.1mm x 543.6mm x 810.3mm) | UL | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter | |||
8 In Stock | 1 : $7,729.30000 Box | Box | Active | Recirculating Chiller | 2400 W | 11.2 A | 208 ~ 230VAC | 4.3GPM (16.3LPM) | - | - | 7571ML (256.0oz) | 10°C ~ 35°C | 1/2" FNPT | 166 lbs (75.3 kg) | 24.50" L x 14.80" W x 26.50" H (622.3mm x 375.9mm x 927.1mm) | UL | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter | |||
3 In Stock | 1 : $23,319.12000 Box | Box | Active | Recirculating Chiller | 11000 W | 22.2 A | 208 ~ 230VAC | 6.0GPM (23.0LPM) | - | - | 6624ML (224.0 oz) | 10°C ~ 35°C | 3/4" FNPT | 527 lbs (239.0 kg) | 43.00" L x 32.00" W x 45.00" H (1092.2mm x 812.8mm x 1143.0mm) | UL | Adjustable Flow Valve, Remote Start, 5 Micron Water Filter, Air Filter |