FPGA Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 Marketplace | 1 : $58.00000 Bulk | - | Bulk | Active | Top Mount | FPGA | Bolt On | Rectangular, Fins | 3.740" (95.00mm) | 2.953" (75.00mm) | - | 1.181" (30.00mm) | - | - | - | Aluminum | - | ||
2 Marketplace | 1 : $65.80000 Bulk | - | Bulk | Active | Top Mount | FPGA | Bolt On | Rectangular, Fins | 3.740" (95.00mm) | 2.953" (75.00mm) | - | 0.957" (24.31mm) | - | - | - | Aluminum Alloy | Clear, Anodized | ||
10 Marketplace | 1 : $76.10000 Bulk | - | Bulk | Active | Top Mount | FPGA | Bolt On | Rectangular, Fins | 3.740" (95.00mm) | 2.953" (75.00mm) | - | 0.957" (24.31mm) | - | - | - | Aluminum Alloy | Clear, Anodized | ||
20 Marketplace | 1 : $65.80000 Bulk | - | Bulk | Active | Top Mount | FPGA | Bolt On | Rectangular, Fins | 3.740" (95.00mm) | 2.953" (75.00mm) | - | 0.957" (24.31mm) | - | - | - | Aluminum Alloy | Clear, Anodized | ||
0 In Stock | Obsolete | Bag | Obsolete | Top Mount | FPGA | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Top Mount | FPGA | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bag | Obsolete | Top Mount | FPGA | - | - | - | - | - | - | - | - | - | - | - |