CPU Heat Sinks

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
CC-POLAR-03
CC-POLAR-03
POLAR - LOW PROFILE CPU COOLER
Gelid Solutions LLC
27
In Stock
1 : $22.49000
Retail Package
-
Retail Package
Active
Top Mount with Fan
CPU
Push Pin
Cylindrical, Pin Fins
-
-
3.543" (90.00mm) OD
1.890" (48.00mm)
-
-
-
-
-
IW-HSKALU-CLASLR-SS01
IW-HSKALU-CLASLR-SS01
I.MX 6 DL/S SODIMM SOM HEATSINK
iWave Global
25
Marketplace
1 : $23.20000
Bulk
-
Bulk
Active
Top Mount
CPU
Bolt On
Rectangular, Fins
2.657" (67.50mm)
1.240" (31.50mm)
-
-
-
-
-
Aluminum
-
V10196E1
V10196E1
CPU HEATSINK, CROSS CUT, AL6063,
Assmann WSW Components
0
In Stock
Check Lead Time
1,008 : $2.09268
Bag
-
Bag
Active
Top Mount
CPU
Thermal Tape, Adhesive (Not Included)
Square, Pin Fins
1.654" (42.00mm)
1.654" (42.00mm)
-
0.992" (25.20mm)
-
-
12.00°C/W
Aluminum
Black Anodized
V10196E1-LP
V10196E1-LP
CPU HEATSINK, CROSS CUT, AL6063,
Assmann WSW Components
0
In Stock
Check Lead Time
1,008 : $2.88875
Bag
-
Bag
Active
Top Mount
CPU
PC Pin
Square, Pin Fins
1.654" (42.00mm)
1.654" (42.00mm)
-
0.992" (25.20mm)
-
-
12.00°C/W
Aluminum
Black Anodized
IW-HSKALU-CLASLR-SS02
IW-HSKALU-CLASLR-SS02
I.MX 6 Q/D SODIMM SOM HEATSINK
iWave Global
2
Marketplace
1 : $23.20000
Bulk
-
Bulk
Active
Top Mount
CPU
Bolt On
Rectangular, Fins
2.657" (67.50mm)
1.240" (31.50mm)
-
-
-
-
-
Aluminum
-
IW-HSKALU-CLASLR-Q704
IW-HSKALU-CLASLR-Q704
I.MX 6 Q/D QSEVEN SOM HEATSINK
iWave Global
3
Marketplace
1 : $31.70000
Bulk
-
Bulk
Active
Top Mount
CPU
Bolt On
Rectangular, Fins
2.756" (70.00mm)
2.480" (62.99mm)
-
0.670" (17.00mm)
-
-
-
Aluminum
-
IW-HSKALU-CLASLR-Q703
IW-HSKALU-CLASLR-Q703
I.MX 6 DL/S QSEVEN SOM HEATSINK
iWave Global
2
Marketplace
1 : $31.70000
Bulk
-
Bulk
Active
Top Mount
CPU
Bolt On
Rectangular, Fins
2.756" (70.00mm)
2.480" (62.99mm)
-
0.670" (17.00mm)
-
-
-
Aluminum
-
Showing
of 7

CPU Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.