Heat Sinks

Results: 6
Product Status
ActiveObsolete
Length
1.000" (25.40mm)1.500" (38.10mm)1.650" (41.91mm)1.750" (44.45mm)2.500" (63.50mm)
Width
1.000" (25.40mm)1.650" (41.91mm)
Power Dissipation @ Temperature Rise
6.0W @ 25°C6.0W @ 34°C6.0W @ 37°C6.0W @ 42°C
Thermal Resistance @ Forced Air Flow
2.80°C/W @ 200 LFM3.30°C/W @ 200 LFM3.50°C/W @ 200 LFM3.80°C/W @ 200 LFM
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
647-15ABPE
647-15ABPE
HEATSINK TO-220 W/PINS BLK 1.5"
Wakefield-Vette
7,880
In Stock
1 : $1.96000
Bulk
Bulk
ActiveBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins1.500" (38.10mm)1.650" (41.91mm)-1.000" (25.40mm)6.0W @ 37°C3.50°C/W @ 200 LFM-AluminumBlack Anodized
647-10ABEP
647-10ABEP
HEATSINK TO-220 W/PINS BLK 1"
Wakefield-Vette
2,279
In Stock
1 : $1.82000
Bulk
Bulk
ActiveBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins1.650" (41.91mm)1.000" (25.40mm)-1.000" (25.40mm)6.0W @ 42°C3.80°C/W @ 200 LFM-AluminumBlack Anodized
HEATSINK TO-220 W/PINS BLK 2.5"
647-25ABPE
HEATSINK TO-220 W/PINS BLK 2.5"
Wakefield-Vette
0
In Stock
Check Lead Time
600 : $1.80133
Bulk
Bulk
ActiveBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins2.500" (63.50mm)1.650" (41.91mm)-1.000" (25.40mm)6.0W @ 25°C2.80°C/W @ 200 LFM-AluminumBlack Anodized
HEATSINK TO-220 W/PINS BLK 1.75"
647-175ABPE
HEATSINK TO-220 W/PINS BLK 1.75"
Wakefield-Vette
0
In Stock
Check Lead Time
720 : $1.85992
Bulk
Bulk
ActiveBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins1.750" (44.45mm)1.650" (41.91mm)-1.000" (25.40mm)6.0W @ 34°C3.30°C/W @ 200 LFM-AluminumBlack Anodized
647-10ABP
647-10ABP
HEATSINK TO-220 W/PINS BLK 1"
Wakefield-Vette
0
In Stock
Obsolete
Bulk
ObsoleteBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins1.000" (25.40mm)1.650" (41.91mm)-1.000" (25.40mm)6.0W @ 42°C3.80°C/W @ 200 LFM-AluminumBlack Anodized
647-15ABP
647-15ABP
HEATSINK TO-220 W/PINS BLK 1.5"
Wakefield-Vette
0
In Stock
Obsolete
Bulk
ObsoleteBoard Level, VerticalTO-220Bolt On and PC PinRectangular, Fins1.500" (38.10mm)1.650" (41.91mm)-1.000" (25.40mm)6.0W @ 37°C3.50°C/W @ 200 LFM-AluminumBlack Anodized
Showing
of 6

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.