Heat Sinks

Results: 2
Fin Height
0.354" (9.00mm)0.709" (18.00mm)
Thermal Resistance @ Forced Air Flow
6.37°C/W @ 200 LFM508°C/W @ 200 LFM
Thermal Resistance @ Natural
12.46°C/W14.77°C/W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
AL HEAT SINK 19X19X12MM WITH ELL
UNI-H19051-12W/2.6BU
AL HEAT SINK 19X19X12MM WITH ELL
Malico Inc.
180
In Stock
1 : $3.84000
Tray
Tray
ActiveTop MountBGAClipSquare, Fins0.748" (19.00mm)0.748" (19.00mm)-0.354" (9.00mm)-6.37°C/W @ 200 LFM14.77°C/WAluminum AlloyBlack Anodized
UNI-H19051-21W/2.6Y A1
UNI-H19051-21W/2.6Y A1
AL HEAT SINK 19X19X21MM WITH ELL
Malico Inc.
222
In Stock
1 : $4.03000
Tray
Tray
ActiveTop MountBGAClipSquare, Fins0.748" (19.00mm)0.748" (19.00mm)-0.709" (18.00mm)-508°C/W @ 200 LFM12.46°C/WAluminum AlloyBlack Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.