Heat Sinks

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
OMNI-UNI-18-25
OMNI-UNI-18-25
HEATSINK 18X25MM TO-247 TO-264
Wakefield-Vette
2,416
In Stock
1 : $4.59000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
0.984" (25.00mm)
0.710" (18.03mm)
-
1.500" (38.10mm)
-
-
-
Aluminum
Black Anodized
OMNI-UNI-18-50
OMNI-UNI-18-50
HEATSINK 18X50MM TO-247 TO-264
Wakefield-Vette
1,554
In Stock
1 : $7.13000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
1.969" (50.00mm)
0.710" (18.03mm)
-
1.500" (38.10mm)
-
-
-
Aluminum
Black Anodized
OMNI-UNI-32-58
OMNI-UNI-32-58
UNIVERSAL TO HEATSINK 32X58MM
Wakefield-Vette
103
In Stock
1 : $10.49000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
2.280" (57.90mm)
1.250" (31.75mm)
-
1.823" (46.30mm)
-
-
-
Aluminum
Black Anodized
OMNI-UNI-41-75
OMNI-UNI-41-75
UNIVERSAL TO HEATSINK 41X75MM
Wakefield-Vette
499
In Stock
1 : $16.88000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-247, TO-264
Clip (Not Included), Solder Foot
Rectangular, Fins
2.953" (75.00mm)
1.614" (41.00mm)
-
2.480" (62.99mm)
-
-
-
Aluminum
Black Anodized
OMNI-UNI-18-75
OMNI-UNI-18-75
HEATSINK 18X75MM TO-247 TO-264
Wakefield-Vette
0
In Stock
Check Lead Time
1,000 : $6.53764
Tray
Tariff may apply if shipping to the United States
Tray
Active
Board Level, Vertical
TO-247, TO-264
Clip, Solder Foot
Rectangular, Fins
2.953" (75.00mm)
0.710" (18.03mm)
-
1.500" (38.10mm)
-
-
-
Aluminum
Black Anodized
Showing
of 5

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.