Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
386 In Stock | 1 : $26.58000 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.835" (21.20mm) | - | - | 1.79°C/W | - | - | |||
46 In Stock | 1 : $4.50000 Bulk | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Rectangular | 0.520" (13.20mm) | 0.480" (12.19mm) | - | 0.189" (4.80mm) | - | - | - | Copper | - | |||
0 Marketplace | Active | Bulk | Active | Top Mount with Fan | BGA, CPU, PGA | Push Pin | Square, Fins | 1.988" (50.50mm) | 1.988" (50.50mm) | - | 0.827" (21.00mm) | - | - | - | Copper | - |