Heat Sinks

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
529802B02500(G)
529802B02500G
HEATSINK TO-220 W/PINS 1.5"TALL
Boyd Laconia, LLC
8,324
In Stock
1 : $3.26000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.650" (41.91mm)
-
1.500" (38.10mm)
10.0W @ 50°C
3.00°C/W @ 200 LFM
3.70°C/W
Aluminum
Black Anodized
530002B02500(G)
530002B02500G
HEATSINK TO-220 POWER W/PINS BK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
1 : $8.73000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
2.500" (63.50mm)
1.650" (41.91mm)
-
1.000" (25.40mm)
20.0W @ 60°C
2.00°C/W @ 300 LFM
2.60°C/W
Aluminum
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.